
N316-03M | |
|---|---|
DigiKey Part Number | TL1509-ND |
Manufacturer | |
Manufacturer Product Number | N316-03M |
Description | FIBER OPTIC CBL LC-SC DUPLEX 3M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To SC Duplex 62.5/125 9.8' (3.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | SC Duplex | |
Cable Diameter | - | |
Cable Type | Twin Zip | |
Features | Riser, Zipcord | |
Fiber Type | 62.5/125 | |
Length - Overall | 9.8' (3.0m) | |
Type | Multimode, Duplex | |
Ratings | FDDI, OFNR | |
Bend Radius | - | |
Color - Cable | Orange | |
Color - Connectors | Beige | |
Insertion Loss | 0.20dB | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Return Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 468,47000 Kč | 468,47 Kč |
| 10 | 398,20600 Kč | 3 982,06 Kč |
| 25 | 373,26880 Kč | 9 331,72 Kč |
| 50 | 355,45420 Kč | 17 772,71 Kč |
| 100 | 338,50040 Kč | 33 850,04 Kč |
| 250 | 317,32596 Kč | 79 331,49 Kč |
| 500 | 313,39516 Kč | 156 697,58 Kč |
| Unit Price without VAT: | 468,47000 Kč |
|---|---|
| Unit Price with VAT: | 566,84870 Kč |



