
N272-006-WH | |
|---|---|
DigiKey Part Number | 95-N272-006-WH-ND |
Manufacturer | |
Manufacturer Product Number | N272-006-WH |
Description | CAT8 25G/40G CERTIFIED SNAGLESS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 6.00' (1.83m) | |
Shielding | Shielded | |
Color | White | |
Features | Molded Plugs | |
Style | Cat8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 616,92000 Kč | 616,92 Kč |
| 10 | 524,23600 Kč | 5 242,36 Kč |
| 25 | 491,42880 Kč | 12 285,72 Kč |
| 50 | 467,98240 Kč | 23 399,12 Kč |
| 100 | 445,66160 Kč | 44 566,16 Kč |
| 250 | 423,37176 Kč | 105 842,94 Kč |
| Unit Price without VAT: | 616,92000 Kč |
|---|---|
| Unit Price with VAT: | 746,47320 Kč |





