
CAT7-0031 | |
|---|---|
DigiKey Part Number | 4627-CAT7-0031-ND |
Manufacturer | |
Manufacturer Product Number | CAT7-0031 |
Description | CBL MOD 8P8C PL-PL CAT7 7' BK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Double Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 7.00' (2.13m) | |
Shielding | Double Shielded | |
Color | Black | |
Features | Molded/Snagless | |
Style | Cat7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 572,41000 Kč | 572,41 Kč |
| 10 | 486,39800 Kč | 4 863,98 Kč |
| 25 | 455,94200 Kč | 11 398,55 Kč |
| 50 | 434,18820 Kč | 21 709,41 Kč |
| 100 | 413,48210 Kč | 41 348,21 Kč |
| 250 | 387,62308 Kč | 96 905,77 Kč |
| 500 | 369,14610 Kč | 184 573,05 Kč |
| Unit Price without VAT: | 572,41000 Kč |
|---|---|
| Unit Price with VAT: | 692,61610 Kč |



