
N238-SHC8-TF-1 | |
|---|---|
DigiKey Part Number | 95-N238-SHC8-TF-1-ND |
Manufacturer | |
Manufacturer Product Number | N238-SHC8-TF-1 |
Description | CAT8 STP SHIELDED TOOL-FREE KEYS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Modular | |
Exterior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Interior Type (Adapter End) | IDC, Pressdown, Punchdown Block | |
Exterior Housing Material | Zinc Alloy | |
Interior Housing Material | Zinc Alloy | |
Exterior Housing Color | Silver | |
Interior Housing Color | Silver | |
Exterior Contact Material | - | |
Interior Contact Material | - | |
Exterior Contact Finish | - | |
Interior Contact Finish | - | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | Cat8 | |
Specifications | - | |
Features | - | |
Exterior Contact Finish Thickness | - | |
Interior Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 523,90000 Kč | 523,90 Kč |
| 10 | 445,22100 Kč | 4 452,21 Kč |
| 25 | 417,33120 Kč | 10 433,28 Kč |
| 50 | 397,42080 Kč | 19 871,04 Kč |
| 100 | 378,46590 Kč | 37 846,59 Kč |
| 250 | 354,79564 Kč | 88 698,91 Kč |
| 500 | 354,07878 Kč | 177 039,39 Kč |
| Unit Price without VAT: | 523,90000 Kč |
|---|---|
| Unit Price with VAT: | 633,91900 Kč |




