Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

N262-S01-BK | |
|---|---|
DigiKey Part Number | 95-N262-S01-BK-ND |
Manufacturer | |
Manufacturer Product Number | N262-S01-BK |
Description | CAT6A 10G SNAGLESS SHIELDED SLIM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,45000 Kč | 190,45 Kč |
| 10 | 161,85300 Kč | 1 618,53 Kč |
| 25 | 151,70640 Kč | 3 792,66 Kč |
| 50 | 144,46200 Kč | 7 223,10 Kč |
| 100 | 137,56630 Kč | 13 756,63 Kč |
| 250 | 128,95628 Kč | 32 239,07 Kč |
| 500 | 122,80638 Kč | 61 403,19 Kč |
| 1 000 | 117,06385 Kč | 117 063,85 Kč |
| Unit Price without VAT: | 190,45000 Kč |
|---|---|
| Unit Price with VAT: | 230,44450 Kč |















