Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAF1100001

DigiKey Part Number
BEL25802-ND
Manufacturer
Manufacturer Product Number
CAF1100001
Description
PATCHCORD B10GXF CMR BLK 1F
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
1.00' (304.8mm)
Shielding
Shielded
Color
Black
Features
Molded Plugs
Style
Cat6a
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1672,99000 Kč672,99 Kč
10571,90200 Kč5 719,02 Kč
25536,08720 Kč13 402,18 Kč
50510,51600 Kč25 525,80 Kč
100486,16670 Kč48 616,67 Kč
250455,76664 Kč113 941,66 Kč
Manufacturers Standard Package
Unit Price without VAT:672,99000 Kč
Unit Price with VAT:814,31790 Kč