
RJE1Y32305644401 | |
|---|---|
DigiKey Part Number | 664-RJE1Y32305644401-ND |
Manufacturer | |
Manufacturer Product Number | RJE1Y32305644401 |
Description | RJ-RJ ETHERNET CABLE ASSEMBLY, C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol ICC (Commercial Products) | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 1.00' (304.8mm) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1639416 | Phoenix Contact | 3 | 277-1639416-ND | 14,90000 Kč | Parametric Equivalent |
| BC-1SK001F | Stewart Connector | 376 | 380-BC-1SK001F-ND | 5,04000 Kč | Parametric Equivalent |
| C6ASPAT1BK | StarTech.com | 63 | 5214-C6ASPAT1BK-ND | 10,94000 Kč | Parametric Equivalent |
| CAF1100001 | Belden Inc. | 64 | BEL25802-ND | 27,24000 Kč | Parametric Equivalent |
| CAT6A-1BK | Triplett Test Equipment and Tools | 52 | 4958-CAT6A-1BK-ND | 7,43000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,60000 Kč | 113,60 Kč |
| 10 | 96,57000 Kč | 965,70 Kč |
| 25 | 90,51800 Kč | 2 262,95 Kč |
| 50 | 86,19260 Kč | 4 309,63 Kč |
| 200 | 78,15875 Kč | 15 631,75 Kč |
| 400 | 74,42950 Kč | 29 771,80 Kč |
| 600 | 72,33147 Kč | 43 398,88 Kč |
| 1 000 | 69,77257 Kč | 69 772,57 Kč |
| 2 600 | 65,22908 Kč | 169 595,61 Kč |
| Unit Price without VAT: | 113,60000 Kč |
|---|---|
| Unit Price with VAT: | 137,45600 Kč |



