
N233-SHC8-1 | |
|---|---|
DigiKey Part Number | 95-N233-SHC8-1-ND |
Manufacturer | |
Manufacturer Product Number | N233-SHC8-1 |
Description | CAT8 STP CLASS 1 FIELD-TERMINATI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat8 IDC |
Datasheet | Datasheet |
Category | Ratings Cat8 |
Manufacturer Eaton Tripp Lite | Ingress Protection IP20 |
Packaging Bulk | Termination IDC |
Part Status Active | Color Silver |
Connector Type Plug | Wire Gauge 22-27 AWG |
Cable Type Round Cable, Solid or Stranded Wires | Housing Material Acrylonitrile Butadiene Styrene (ABS) |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Shield Material Zinc Alloy |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 546,16000 Kč | 546,16 Kč |
| 10 | 464,18200 Kč | 4 641,82 Kč |
| 25 | 435,12040 Kč | 10 878,01 Kč |
| 50 | 414,35780 Kč | 20 717,89 Kč |
| 100 | 394,59440 Kč | 39 459,44 Kč |
| 250 | 370,61472 Kč | 92 653,68 Kč |
| Unit Price without VAT: | 546,16000 Kč |
|---|---|
| Unit Price with VAT: | 660,85360 Kč |




