
9134541J0068 | |
|---|---|
DigiKey Part Number | 4627-9134541J0068-ND |
Manufacturer | |
Manufacturer Product Number | 9134541J0068 |
Description | CAT.8 RJ45 TOOL FREE SHIELDED PL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat8 IDC |
Datasheet | Datasheet |
Category | Termination IDC |
Manufacturer Ease Electronics | Color Silver, Yellow |
Series | Wire Gauge 22-24 AWG |
Packaging Bag | Contact Finish Gold |
Part Status Active | Contact Material Phosphor Bronze |
Connector Type Plug | Current Rating (Amps) 1.5 A |
Cable Type Round Cable, Solid or Stranded Wires | Voltage Rating 1000V |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Housing Material Polycarbonate (PC) |
Shielding Shielded | Shield Material Zinc Alloy |
Ratings Cat8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 733,04000 Kč | 733,04 Kč |
| 10 | 622,96900 Kč | 6 229,69 Kč |
| 25 | 583,96280 Kč | 14 599,07 Kč |
| 50 | 556,10260 Kč | 27 805,13 Kč |
| 100 | 529,58220 Kč | 52 958,22 Kč |
| 250 | 496,46916 Kč | 124 117,29 Kč |
| Unit Price without VAT: | 733,04000 Kč |
|---|---|
| Unit Price with VAT: | 886,97840 Kč |




