



L8S24-SMX2 | |
|---|---|
DigiKey Part Number | 5412-L8S24-SMX2-ND |
Manufacturer | CompuCablePlusUSA |
Manufacturer Product Number | L8S24-SMX2 |
Description | RJ45 SHIELDED TERMINATION PLUG T |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat8 IDC |
Datasheet | Datasheet |
Category | Termination IDC |
Manufacturer CompuCablePlusUSA | Length 2.291" (58.20mm) |
Packaging Bag | Color Black |
Part Status Active | Wire Gauge 22-26 AWG |
Connector Type Plug | Contact Finish Gold |
Cable Type Round Cable, Solid or Stranded Wires | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Current Rating (Amps) 1.8 A |
Shielding Shielded | Housing Material Polycarbonate (PC) |
Ratings Cat8 | Shield Material Zinc Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 628,68000 Kč | 628,68 Kč |
| 10 | 534,27300 Kč | 5 342,73 Kč |
| 25 | 500,81920 Kč | 12 520,48 Kč |
| 50 | 476,91920 Kč | 23 845,96 Kč |
| 100 | 454,17620 Kč | 45 417,62 Kč |
| 250 | 425,76972 Kč | 106 442,43 Kč |
| 500 | 405,47894 Kč | 202 739,47 Kč |
| Unit Price without VAT: | 628,68000 Kč |
|---|---|
| Unit Price with VAT: | 760,70280 Kč |



