N204-Sxx-BL-UP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N204-S10-BL-UP

DigiKey Part Number
95-N204-S10-BL-UP-ND
Manufacturer
Manufacturer Product Number
N204-S10-BL-UP
Description
UP-ANGLE CAT6 GIGABIT MOLDED SLI
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug, Angled Up 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug, Angled Up
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
10.00' (3.05m)
Shielding
Unshielded
Color
Blue
Features
Molded Plugs
Style
Cat6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 1 093
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1229,23000 Kč229,23 Kč
10194,88100 Kč1 948,81 Kč
25182,67200 Kč4 566,80 Kč
50173,95300 Kč8 697,65 Kč
100165,64880 Kč16 564,88 Kč
250155,28416 Kč38 821,04 Kč
500147,87962 Kč73 939,81 Kč
1 000143,40313 Kč143 403,13 Kč
Manufacturers Standard Package
Unit Price without VAT:229,23000 Kč
Unit Price with VAT:277,36830 Kč