
N201-S02-GY | |
|---|---|
DigiKey Part Number | TL2465-ND |
Manufacturer | |
Manufacturer Product Number | N201-S02-GY |
Description | CABLE MOD 8P8C PLUG TO PLUG 2' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 2.00' (609.6mm) | |
Shielding | Unshielded | |
Color | Gray | |
Features | - | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,49000 Kč | 92,49 Kč |
| 10 | 78,52900 Kč | 785,29 Kč |
| 25 | 73,61320 Kč | 1 840,33 Kč |
| 50 | 70,09300 Kč | 3 504,65 Kč |
| 100 | 66,74560 Kč | 6 674,56 Kč |
| 250 | 62,56664 Kč | 15 641,66 Kč |
| 500 | 59,58130 Kč | 29 790,65 Kč |
| 1 000 | 56,73946 Kč | 56 739,46 Kč |
| 2 500 | 53,19132 Kč | 132 978,30 Kč |
| Unit Price without VAT: | 92,49000 Kč |
|---|---|
| Unit Price with VAT: | 111,91290 Kč |





