
N201-S03-GY | |
|---|---|
DigiKey Part Number | TL2467-ND |
Manufacturer | |
Manufacturer Product Number | N201-S03-GY |
Description | CABLE MOD 8P8C PLUG TO PLUG 3' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Shielding | Unshielded | |
Color | Gray | |
Features | - | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,53000 Kč | 103,53 Kč |
| 10 | 87,98600 Kč | 879,86 Kč |
| 25 | 82,47000 Kč | 2 061,75 Kč |
| 50 | 78,52920 Kč | 3 926,46 Kč |
| 100 | 74,77970 Kč | 7 477,97 Kč |
| 250 | 70,09796 Kč | 17 524,49 Kč |
| 500 | 66,75306 Kč | 33 376,53 Kč |
| 1 000 | 63,56920 Kč | 63 569,20 Kč |
| 2 500 | 60,14662 Kč | 150 366,55 Kč |
| Unit Price without VAT: | 103,53000 Kč |
|---|---|
| Unit Price with VAT: | 125,27130 Kč |



