
N201-005-PU | |
|---|---|
DigiKey Part Number | N201-005-PU-ND |
Manufacturer | |
Manufacturer Product Number | N201-005-PU |
Description | CABLE MOD 8P8C PLUG TO PLUG 5' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 5.00' (1.52m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Purple |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N6PAT5PLS | StarTech.com | 16 | 5214-N6PAT5PLS-ND | 6,56000 Kč | Parametric Equivalent |
| N6PATCH5PL | StarTech.com | 16 | 5214-N6PATCH5PL-ND | 5,63000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,34000 Kč | 120,34 Kč |
| 10 | 102,27500 Kč | 1 022,75 Kč |
| 25 | 95,86840 Kč | 2 396,71 Kč |
| 50 | 91,29280 Kč | 4 564,64 Kč |
| 100 | 86,93410 Kč | 8 693,41 Kč |
| 250 | 81,49160 Kč | 20 372,90 Kč |
| 500 | 77,60414 Kč | 38 802,07 Kč |
| 1 000 | 73,90334 Kč | 73 903,34 Kč |
| 2 500 | 70,90870 Kč | 177 271,75 Kč |
| Unit Price without VAT: | 120,34000 Kč |
|---|---|
| Unit Price with VAT: | 145,61140 Kč |











