
N6PATCH5PL | |
|---|---|
DigiKey Part Number | 5214-N6PATCH5PL-ND |
Manufacturer | |
Manufacturer Product Number | N6PATCH5PL |
Description | 5FT PURPLE CAT6 PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 5.00' (1.52m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Purple |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,02000 Kč | 137,02 Kč |
| 10 | 116,43600 Kč | 1 164,36 Kč |
| 25 | 109,14920 Kč | 2 728,73 Kč |
| 50 | 103,93540 Kč | 5 196,77 Kč |
| 100 | 98,97190 Kč | 9 897,19 Kč |
| 250 | 92,77612 Kč | 23 194,03 Kč |
| 500 | 88,35016 Kč | 44 175,08 Kč |
| 1 000 | 84,13693 Kč | 84 136,93 Kč |
| 2 500 | 78,87625 Kč | 197 190,62 Kč |
| Unit Price without VAT: | 137,02000 Kč |
|---|---|
| Unit Price with VAT: | 165,79420 Kč |

