


N022-01K-BK | |
|---|---|
DigiKey Part Number | TL1239-ND |
Manufacturer | |
Manufacturer Product Number | N022-01K-BK |
Description | CABLE CAT5E 8CON 24AWG BLK 1000' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair) Conductor Multi-Pair, Cat5e Cable Black 24 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | - | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Operating Temperature | - | |
Usage | Datacom | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 784,39000 Kč | 4 784,39 Kč |
| 2 | 4 550,89500 Kč | 9 101,79 Kč |
| 3 | 4 418,68000 Kč | 13 256,04 Kč |
| 5 | 4 256,67200 Kč | 21 283,36 Kč |
| 7 | 4 152,65429 Kč | 29 068,58 Kč |
| 10 | 4 044,59300 Kč | 40 445,93 Kč |
| Unit Price without VAT: | 4 784,39000 Kč |
|---|---|
| Unit Price with VAT: | 5 789,11190 Kč |







