
B110-SP-CAT-OD2 | |
|---|---|
DigiKey Part Number | 95-B110-SP-CAT-OD2-ND |
Manufacturer | |
Manufacturer Product Number | B110-SP-CAT-OD2 |
Description | OUTDOOR IN-LINE POE SURGE PROTEC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Surge Protector for Media Lines Only Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Surge Protector for Media Lines Only | |
Mounting Type | Chassis Mount | |
Current - Max | - | |
Region Utilized | - | |
Overload Protection | None | |
Connector - AC Input | Hardwired | |
AC Outlets | None | |
Connector - AC Output | Hardwired | |
Voltage - Input | - | |
Housing Material | Plastic | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | - | |
Approval Agency | CE, FCC | |
Features | Ethernet Control and Monitor Interface for Individual Outlets, Programmable Alerts, Auto Transfer Switch, Load Meter | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 552,52000 Kč | 2 552,52 Kč |
| Unit Price without VAT: | 2 552,52000 Kč |
|---|---|
| Unit Price with VAT: | 3 088,54920 Kč |




