8 (4 Pair) Conductor Multi-Pair, Cat5e Cable Blue 24 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 (4 Pair) Conductor Multi-Pair, Cat5e Cable Blue 24 AWG 1000.0' (304.8m)
N022-01K-BL_B

N022-01K-BL

DigiKey Part Number
TL1240-ND
Manufacturer
Manufacturer Product Number
N022-01K-BL
Description
CABLE CAT5E 8CON 24AWG BLU 1000'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 (4 Pair) Conductor Multi-Pair, Cat5e Cable Blue 24 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
8 (4 Pair)
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
-
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Blue
Ratings
-
Features
-
Operating Temperature
-
Usage
Datacom
Jacket (Insulation) Thickness
-
Conductor Insulation
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57
Factory Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 784,39000 Kč4 784,39 Kč
24 550,89500 Kč9 101,79 Kč
34 418,68000 Kč13 256,04 Kč
54 256,67200 Kč21 283,36 Kč
74 152,65429 Kč29 068,58 Kč
104 044,59300 Kč40 445,93 Kč
Manufacturers Standard Package
Unit Price without VAT:4 784,39000 Kč
Unit Price with VAT:5 789,11190 Kč
Alternate Color
CABLE CAT5E 8CON 24AWG GRY 1000'
In-Stock: 0
Unit Price: 5 036,37000 Kč
CABLE CAT5E 8CON 24AWG BLK 1000'
In-Stock: 0
Unit Price: 4 784,39000 Kč
CABLE CAT5E 8CON 24AWG WHT 1000'
In-Stock: 0
Unit Price: 5 036,37000 Kč
CABLE CAT5E 8COND 24AWG YL 1000'
In-Stock: 0
Unit Price: 5 036,37000 Kč