Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N002-001-WH

DigiKey Part Number
TL525-ND
Manufacturer
Manufacturer Product Number
N002-001-WH
Description
CABLE MOD 8P8C PLUG TO PLUG 1'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
1.00' (304.8mm)
Shielding
Unshielded
Color
White
Features
Molded Plugs
Style
Cat5e
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Factory Stock: 750
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
151,24000 Kč51,24 Kč
1043,50800 Kč435,08 Kč
2540,78640 Kč1 019,66 Kč
5038,83380 Kč1 941,69 Kč
10036,97960 Kč3 697,96 Kč
25034,66348 Kč8 665,87 Kč
50033,00886 Kč16 504,43 Kč
1 00031,43359 Kč31 433,59 Kč
2 50029,46700 Kč73 667,50 Kč
Manufacturers Standard Package
Unit Price without VAT:51,24000 Kč
Unit Price with VAT:62,00040 Kč
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 1'
In-Stock: 1128
Unit Price: 55,64000 Kč
CABLE MOD 8P8C PLUG TO PLUG 1'
In-Stock: 776
Unit Price: 55,64000 Kč
CABLE MOD 8P8C PLUG TO PLUG 1'
In-Stock: 215
Unit Price: 55,64000 Kč
CABLE MOD 8P8C PLUG TO PLUG 1'
In-Stock: 26
Unit Price: 51,24000 Kč
CABLE MOD 8P8C PLUG TO PLUG 1'
In-Stock: 84
Unit Price: 55,64000 Kč
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 0
Unit Price:
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 115
Unit Price: 53,33000 Kč
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 0
Unit Price: 57,51780 Kč
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 0
Unit Price: 63,97260 Kč
CABLE MOD 8P8C PLUG TO PLUG 14'
In-Stock: 39
Unit Price: 132,71000 Kč