
N002-001-GY | |
|---|---|
DigiKey Part Number | TL523-ND |
Manufacturer | |
Manufacturer Product Number | N002-001-GY |
Description | CABLE MOD 8P8C PLUG TO PLUG 1' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 1.00' (304.8mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,89000 Kč | 50,89 Kč |
| 10 | 43,21300 Kč | 432,13 Kč |
| 25 | 40,50960 Kč | 1 012,74 Kč |
| 50 | 38,57020 Kč | 1 928,51 Kč |
| 100 | 36,72860 Kč | 3 672,86 Kč |
| 250 | 34,42824 Kč | 8 607,06 Kč |
| 500 | 32,78484 Kč | 16 392,42 Kč |
| 1 000 | 31,22027 Kč | 31 220,27 Kč |
| 2 500 | 29,26702 Kč | 73 167,55 Kč |
| Unit Price without VAT: | 50,89000 Kč |
|---|---|
| Unit Price with VAT: | 61,57690 Kč |












