
N001-150-GY | |
|---|---|
DigiKey Part Number | TL2058-ND |
Manufacturer | |
Manufacturer Product Number | N001-150-GY |
Description | CABLE MOD 8P8C PLUG TO PLUG 150' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 150.00' (45.72m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 150.00' (45.72m) | |
Shielding | Unshielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 171,06000 Kč | 1 171,06 Kč |
| 10 | 995,41000 Kč | 9 954,10 Kč |
| 25 | 933,10920 Kč | 23 327,73 Kč |
| 50 | 888,61020 Kč | 44 430,51 Kč |
| 100 | 846,24040 Kč | 84 624,04 Kč |
| 250 | 793,34476 Kč | 198 336,19 Kč |
| Unit Price without VAT: | 1 171,06000 Kč |
|---|---|
| Unit Price with VAT: | 1 416,98260 Kč |









