M102-02M-WH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 564,64000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 6
Unit Price: 422,27000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 528,96100 Kč
Datasheet

Parametric Equivalent


Amphenol ProLabs
In Stock: 50
Unit Price: 516,97000 Kč
Datasheet

Parametric Equivalent


Amphenol ProLabs
In Stock: 10
Unit Price: 516,97000 Kč
Datasheet
Cable Assembly USB C Male Plug to i5 Lightning Connector 6.56' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M102-02M-WH

DigiKey Part Number
95-M102-02M-WH-ND
Manufacturer
Manufacturer Product Number
M102-02M-WH
Description
CBL ASSY USB-C M-LIGHTNING 6.56'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly USB C Male Plug to i5 Lightning Connector 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
USB C Male Plug to i5 Lightning Connector
Length
6.56' (2.00m)
Cable Type
Round
Color
White
Shielding
Unshielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 240
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10479,95100 Kč4 799,51 Kč
Unit Price without VAT:479,95100 Kč
Unit Price with VAT:580,74071 Kč