
USBC2LGT2MW-C | |
|---|---|
DigiKey Part Number | 5971-USBC2LGT2MW-C-ND |
Manufacturer | |
Manufacturer Product Number | USBC2LGT2MW-C |
Description | 2.0M (6.6FT) USB 3.1 TYPE (C) MA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB C Male Plug to i5 Lightning Connector 6.60' (2.01m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ProLabs | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | USB C Male Plug to i5 Lightning Connector | |
Length | 6.60' (2.01m) | |
Cable Type | Round | |
Color | White | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 516,97000 Kč | 516,97 Kč |
| 10 | 439,32000 Kč | 4 393,20 Kč |
| 25 | 411,80440 Kč | 10 295,11 Kč |
| 50 | 392,15440 Kč | 19 607,72 Kč |
| 100 | 373,44730 Kč | 37 344,73 Kč |
| 250 | 350,08956 Kč | 87 522,39 Kč |
| 500 | 333,40498 Kč | 166 702,49 Kč |
| Unit Price without VAT: | 516,97000 Kč |
|---|---|
| Unit Price with VAT: | 625,53370 Kč |

