
M102AB-006-S-LB | |
|---|---|
DigiKey Part Number | 95-M102AB-006-S-LB-ND |
Manufacturer | |
Manufacturer Product Number | M102AB-006-S-LB |
Description | CBL ASSY USB-C M TO LIGHTNING 6' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB C Male Plug to i5 Lightning Connector 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | USB C Male Plug to i5 Lightning Connector | |
Length | 6.00' (1.83m) | |
Cable Type | Round | |
Color | Blue | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 422,27000 Kč | 422,27 Kč |
| 10 | 358,89800 Kč | 3 588,98 Kč |
| 25 | 336,43000 Kč | 8 410,75 Kč |
| 50 | 320,37060 Kč | 16 018,53 Kč |
| 100 | 305,08620 Kč | 30 508,62 Kč |
| 250 | 286,00368 Kč | 71 500,92 Kč |
| 500 | 272,36968 Kč | 136 184,84 Kč |
| Unit Price without VAT: | 422,27000 Kč |
|---|---|
| Unit Price with VAT: | 510,94670 Kč |

