
9PXTFMR5 | |
|---|---|
DigiKey Part Number | 95-9PXTFMR5-ND |
Manufacturer | |
Manufacturer Product Number | 9PXTFMR5 |
Description | EATON 9PX 5KVA 120V STEPDOWN TRA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Step Down Transformer | |
For Use With/Related Products | UPS Systems |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22 625,55000 Kč | 22 625,55 Kč |
| Unit Price without VAT: | 22 625,55000 Kč |
|---|---|
| Unit Price with VAT: | 27 376,91550 Kč |



