Uninterruptible Power Supply (UPS) Online (Double Conversion) Network, Single Phase 8kVA / 7200W 208V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9PX8KHW

DigiKey Part Number
95-9PX8KHW-ND
Manufacturer
Manufacturer Product Number
9PX8KHW
Description
EATON 9PX 8000VA 7200W 208V ONLI
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Online (Double Conversion) Network, Single Phase 8kVA / 7200W 208V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Box
Part Status
Active
Type
Online (Double Conversion)
Voltage - Input
200VAC, 208VAC, 220VAC, 230VAC, 240VAC
Applications
Network, Single Phase
Form
Rackmount, Tower
Power - Rated
8kVA / 7200W
AC Outlets
-
Backup Time - Max Load
5 minutes
Media Lines Protected
RS-232
Voltage - Output
208V
Input Connector
Hardwired
Output Connector
Hardwired
Cord Length
-
Approval Agency
-
Size / Dimension
17.300" L x 10.200" W (439.42mm x 259.08mm)
Height
10.200" (259.08mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1159 606,64000 Kč159 606,64 Kč
Manufacturers Standard Package
Unit Price without VAT:159 606,64000 Kč
Unit Price with VAT:193 124,03440 Kč