
9PX6K-L | |
|---|---|
DigiKey Part Number | 95-9PX6K-L-ND |
Manufacturer | |
Manufacturer Product Number | 9PX6K-L |
Description | EATON 9PX 6000VA 5400W 208V ONLI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) General Purpose, Industrial Control 200V, 208V, 220V, 230V, 240V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | - | |
Voltage - Input | 200VAC, 208VAC, 220VAC, 230VAC, 240VAC | |
Applications | General Purpose, Industrial Control | |
Form | Tower | |
Power - Rated | - | |
AC Outlets | 4 | |
Backup Time - Max Load | - | |
Media Lines Protected | RS-232 | |
Voltage - Output | 200V, 208V, 220V, 230V, 240V | |
Input Connector | NEMA L6-30P | |
Output Connector | NEMA L6-20R (2), NEMA L6-30R (2) | |
Cord Length | - | |
Approval Agency | CE, cULus, EAC, UKCA | |
Size / Dimension | 27.000" L x 17.300" W (685.80mm x 439.42mm) | |
Height | 5.100" (129.54mm) | |
Shelf Life | - | |
Shelf Life Start | Manufacture Charge Date | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209 048,11000 Kč | 209 048,11 Kč |
| Unit Price without VAT: | 209 048,11000 Kč |
|---|---|
| Unit Price with VAT: | 252 948,21310 Kč |












