
9PXEBM192RT-L | |
|---|---|
DigiKey Part Number | 95-9PXEBM192RT-L-ND |
Manufacturer | |
Manufacturer Product Number | 9PXEBM192RT-L |
Description | EATON 9PX 192V LITHIUM-ION EXTEN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Battery Module | |
For Use With/Related Products | 9PX6K-L | |
Shelf Life Start | - | |
Shelf Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105 616,16000 Kč | 105 616,16 Kč |
| Unit Price without VAT: | 105 616,16000 Kč |
|---|---|
| Unit Price with VAT: | 127 795,55360 Kč |



