TVSA04V05C006 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Eaton - Electronics Division
In Stock: 450
Unit Price: 0,38000 Kč
Datasheet

Similar


Würth Elektronik
In Stock: 2 693
Unit Price: 0,73000 Kč
Datasheet
17V Clamp Ipp Tvs Diode Surface Mount 0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
17V Clamp Ipp Tvs Diode Surface Mount 0402
MOVS Surface Mount Metal Oxide Varistors
Eaton Surface Mount Circuit Protection Devices

TVSA04V05C006

DigiKey Part Number
283-3008-2-ND - Tape & Reel (TR)
283-3008-1-ND - Cut Tape (CT)
283-3008-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TVSA04V05C006
Description
TVS DIODE 5VWM 17VC 0402
Customer Reference
Detailed Description
17V Clamp Ipp Tvs Diode Surface Mount 0402
Datasheet
 Datasheet
EDA/CAD Models
TVSA04V05C006 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
10V
Voltage - Clamping (Max) @ Ipp
17V
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
6pF @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes