



STN101050BL30 | |
|---|---|
DigiKey Part Number | 283-STN101050BL30TR-ND - Tape & Reel (TR) 283-STN101050BL30CT-ND - Cut Tape (CT) 283-STN101050BL30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STN101050BL30 |
Description | TVS DIODE 5VWM 30VC DFN1006-2L |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 30V Clamp 4.5A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2L |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4.5A (8/20µs) |
Mfr | Power - Peak Pulse 100W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications DVI, Telecom, USB |
Part Status Active | Capacitance @ Frequency 0.3pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case 0402 (1006 Metric) |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,93000 Kč | 7,93 Kč |
| 10 | 4,83800 Kč | 48,38 Kč |
| 100 | 3,02820 Kč | 302,82 Kč |
| 500 | 2,24488 Kč | 1 122,44 Kč |
| 1 000 | 1,99149 Kč | 1 991,49 Kč |
| 2 000 | 1,77773 Kč | 3 555,46 Kč |
| 5 000 | 1,54585 Kč | 7 729,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,36339 Kč | 13 633,90 Kč |
| 20 000 | 1,24597 Kč | 24 919,40 Kč |
| 30 000 | 1,18613 Kč | 35 583,90 Kč |
| 50 000 | 1,11889 Kč | 55 944,50 Kč |
| 70 000 | 1,07906 Kč | 75 534,20 Kč |
| 100 000 | 1,04036 Kč | 104 036,00 Kč |
| Unit Price without VAT: | 7,93000 Kč |
|---|---|
| Unit Price with VAT: | 9,59530 Kč |


