
TR1-2410FA800-R | |
|---|---|
DigiKey Part Number | 283-TR1-2410FA800-RTR-ND - Tape & Reel (TR) 283-TR1-2410FA800-RCT-ND - Cut Tape (CT) 283-TR1-2410FA800-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR1-2410FA800-R |
Description | FUSE BRD MT 800MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 800 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Approval Agency cURus |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.256" L x 0.122" W x 0.122" H (6.50mm x 3.10mm x 3.10mm) |
Current Rating (Amps) | DC Cold Resistance 0.137 Ohms |
Voltage Rating - AC 125 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0451.750MRL | Littelfuse Inc. | 3 088 | F2576CT-ND | 51,87000 Kč | Similar |
| 0451.750MRSN | Littelfuse Inc. | 2 877 | 18-0451.750MRSNCT-ND | 99,74000 Kč | Similar |
| 0451.750NRL | Littelfuse Inc. | 8 417 | 18-0451.750NRLCT-ND | 51,87000 Kč | Similar |
| SF-2410FP075T-2 | Bourns Inc. | 876 | 118-SF-2410FP075T-2CT-ND | 25,20000 Kč | Similar |
| SF-2410FP075W-2 | Bourns Inc. | 2 789 | SF-2410FP075W-2CT-ND | 25,83000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 5 | 16,67200 Kč | 83,36 Kč |
| 10 | 15,39200 Kč | 153,92 Kč |
| 50 | 12,77520 Kč | 638,76 Kč |
| 100 | 11,78830 Kč | 1 178,83 Kč |
| 250 | 10,59560 Kč | 2 648,90 Kč |
| 500 | 9,77204 Kč | 4 886,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,75903 Kč | 9 759,03 Kč |
| 2 000 | 8,99250 Kč | 17 985,00 Kč |
| 3 000 | 8,57019 Kč | 25 710,57 Kč |
| 5 000 | 8,06386 Kč | 40 319,30 Kč |
| 7 000 | 7,74517 Kč | 54 216,19 Kč |
| 10 000 | 7,41969 Kč | 74 196,90 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |

