
SF-2410FP075T-2 | |
|---|---|
DigiKey Part Number | 118-SF-2410FP075T-2TR-ND - Tape & Reel (TR) 118-SF-2410FP075T-2CT-ND - Cut Tape (CT) 118-SF-2410FP075T-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-2410FP075T-2 |
Description | FUSE BRD 750MA 125VAC/125VDC SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 750 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.3761 | |
Approval Agency | cUL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.102" W x 0.102" H (6.10mm x 2.59mm x 2.59mm) | |
DC Cold Resistance | 0.2065 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,72000 Kč | 23,72 Kč |
| 5 | 19,72400 Kč | 98,62 Kč |
| 10 | 18,18400 Kč | 181,84 Kč |
| 50 | 15,09260 Kč | 754,63 Kč |
| 100 | 13,92550 Kč | 1 392,55 Kč |
| 250 | 12,51524 Kč | 3 128,81 Kč |
| 500 | 11,54108 Kč | 5 770,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,63873 Kč | 10 638,73 Kč |
| 2 000 | 9,80244 Kč | 19 604,88 Kč |
| 3 000 | 9,34148 Kč | 28 024,44 Kč |
| 5 000 | 8,78879 Kč | 43 943,95 Kč |
| 7 000 | 8,44091 Kč | 59 086,37 Kč |
| 10 000 | 8,32240 Kč | 83 224,00 Kč |
| Unit Price without VAT: | 23,72000 Kč |
|---|---|
| Unit Price with VAT: | 28,70120 Kč |

