
0451.750MRSN | |
|---|---|
DigiKey Part Number | 18-0451.750MRSNTR-ND - Tape & Reel (TR) 18-0451.750MRSNCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0451.750MRSN |
Description | FUSE BOARD MNT 750MA 125VAC 2SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 750 mA 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0451.750MRSN Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) | Melting I²t 0.185 |
Part Status Active | Approval Agency CSA, UR |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) |
Current Rating (Amps) | DC Cold Resistance 0.245 Ohms |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,74000 Kč | 99,74 Kč |
| 5 | 82,64800 Kč | 413,24 Kč |
| 10 | 76,28600 Kč | 762,86 Kč |
| 50 | 63,27120 Kč | 3 163,56 Kč |
| 100 | 58,35760 Kč | 5 835,76 Kč |
| 250 | 52,41688 Kč | 13 104,22 Kč |
| 500 | 48,30296 Kč | 24 151,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 38,13216 Kč | 38 132,16 Kč |
| 2 000 | 38,09825 Kč | 76 196,50 Kč |
| Unit Price without VAT: | 99,74000 Kč |
|---|---|
| Unit Price with VAT: | 120,68540 Kč |

