



TR/3216FF375-R | |
|---|---|
DigiKey Part Number | 283-2538-2-ND - Tape & Reel (TR) 283-2538-1-ND - Cut Tape (CT) 283-2538-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR/3216FF375-R |
Description | FUSE BRD MT 375MA 32VAC 63VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 375 mA 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TR/3216FF375-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 7.7E-4 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.035" H (3.20mm x 1.60mm x 0.90mm) | |
DC Cold Resistance | 1.75 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,94000 Kč | 22,94 Kč |
| 5 | 18,98800 Kč | 94,94 Kč |
| 10 | 17,53500 Kč | 175,35 Kč |
| 50 | 14,54140 Kč | 727,07 Kč |
| 100 | 13,41730 Kč | 1 341,73 Kč |
| 250 | 12,05912 Kč | 3 014,78 Kč |
| 500 | 11,12072 Kč | 5 560,36 Kč |
| 1 000 | 10,25156 Kč | 10 251,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,45187 Kč | 28 355,61 Kč |
| 6 000 | 8,70074 Kč | 52 204,44 Kč |
| 9 000 | 8,28654 Kč | 74 578,86 Kč |
| 15 000 | 7,98006 Kč | 119 700,90 Kč |
| Unit Price without VAT: | 22,94000 Kč |
|---|---|
| Unit Price with VAT: | 27,75740 Kč |










