Similar
Similar
Similar
Similar
Similar
Similar

TR-1245UMFT4-R | |
|---|---|
DigiKey Part Number | 283-TR-1245UMFT4-RTR-ND - Tape & Reel (TR) 283-TR-1245UMFT4-RCT-ND - Cut Tape (CT) 283-TR-1245UMFT4-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR-1245UMFT4-R |
Description | FUSE T-DELAY 250V 1245 4A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4A 250 VAC Fuse Board Mount Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount | |
Current Rating (Amps) | 4A | |
Voltage Rating - AC | 250 VAC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 100A | |
Package / Case | 2-SMD, Square End Block | |
Size / Dimension | 0.476" L x 0.177" W x 0.177" H (12.10mm x 4.50mm x 4.50mm) | |
Melting I²t | 62.0 | |
DC Cold Resistance | 0.02 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,77000 Kč | 28,77 Kč |
| 5 | 23,85400 Kč | 119,27 Kč |
| 10 | 22,00600 Kč | 220,06 Kč |
| 50 | 18,25140 Kč | 912,57 Kč |
| 100 | 16,83830 Kč | 1 683,83 Kč |
| 250 | 15,13368 Kč | 3 783,42 Kč |
| 500 | 13,95528 Kč | 6 977,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,86316 Kč | 12 863,16 Kč |
| 2 000 | 11,85064 Kč | 23 701,28 Kč |
| 3 000 | 11,29279 Kč | 33 878,37 Kč |
| 5 000 | 10,62377 Kč | 53 118,85 Kč |
| 7 000 | 10,20266 Kč | 71 418,62 Kč |
| 10 000 | 9,77249 Kč | 97 724,90 Kč |
| Unit Price without VAT: | 28,77000 Kč |
|---|---|
| Unit Price with VAT: | 34,81170 Kč |






