
46214000000 | |
|---|---|
DigiKey Part Number | F5995TR-ND - Tape & Reel (TR) F5995CT-ND - Cut Tape (CT) F5995DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 46214000000 |
Description | FUSE BOARD MNT 4A 350VAC/VDC SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4 A 350 V 350 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount Nonstandard SMD |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 100A |
Part Status Active | Melting I²t 21.0 |
Mounting Type Surface Mount | Approval Agency UL, UMF, VDE |
Fuse Type | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) | Size / Dimension 0.413" L x 0.177" W x 0.177" H (10.50mm x 4.50mm x 4.50mm) |
Voltage Rating - AC 350 V | DC Cold Resistance 0.0158 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0885004.DR | Littelfuse Inc. | 2 801 | F10991CT-ND | 130,40000 Kč | Similar |
| 3403.0172.11 | SCHURTER Inc. | 1 023 | 486-1253-ND | 37,80000 Kč | Similar |
| TR-1245UMFT4-R | Eaton - Electronics Division | 2 809 | 283-TR-1245UMFT4-RCT-ND | 28,77000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,58000 Kč | 79,58 Kč |
| 5 | 65,93400 Kč | 329,67 Kč |
| 10 | 60,85200 Kč | 608,52 Kč |
| 50 | 50,47500 Kč | 2 523,75 Kč |
| 100 | 46,55890 Kč | 4 655,89 Kč |
| 250 | 41,82464 Kč | 10 456,16 Kč |
| 500 | 38,54770 Kč | 19 273,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 29,71749 Kč | 44 576,24 Kč |
| Unit Price without VAT: | 79,58000 Kč |
|---|---|
| Unit Price with VAT: | 96,29180 Kč |

