
TR1-2410TD4-R | |
|---|---|
DigiKey Part Number | 283-TR1-2410TD4-RTR-ND - Tape & Reel (TR) 283-TR1-2410TD4-RCT-ND - Cut Tape (CT) 283-TR1-2410TD4-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR1-2410TD4-R |
Description | FUSE BRD MNT 4A 250VAC 60VDC SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 A 250 V 60 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.107" W x 0.107" H (6.10mm x 2.72mm x 2.72mm) | |
DC Cold Resistance | 0.0185 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 5 | 19,36000 Kč | 96,80 Kč |
| 10 | 17,84800 Kč | 178,48 Kč |
| 50 | 14,80780 Kč | 740,39 Kč |
| 100 | 13,66130 Kč | 1 366,13 Kč |
| 250 | 12,27880 Kč | 3 069,70 Kč |
| 500 | 11,32338 Kč | 5 661,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,82489 Kč | 10 824,89 Kč |
| 2 000 | 9,97405 Kč | 19 948,10 Kč |
| 3 000 | 9,50523 Kč | 28 515,69 Kč |
| 5 000 | 8,94313 Kč | 44 715,65 Kč |
| 7 000 | 8,58926 Kč | 60 124,82 Kč |
| 10 000 | 8,22790 Kč | 82 279,00 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |





