



STS321240B301 | |
|---|---|
DigiKey Part Number | 283-STS321240B301TR-ND - Tape & Reel (TR) 283-STS321240B301CT-ND - Cut Tape (CT) 283-STS321240B301DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS321240B301 |
Description | TVS DIODE 24VWM 50VC SOD323 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | STS321240B301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 50V | |
Current - Peak Pulse (10/1000µs) | 8A (8/20µs) | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 30pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 5,77400 Kč | 57,74 Kč |
| 100 | 3,64320 Kč | 364,32 Kč |
| 500 | 2,71630 Kč | 1 358,15 Kč |
| 1 000 | 2,41645 Kč | 2 416,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,97822 Kč | 5 934,66 Kč |
| 6 000 | 1,79103 Kč | 10 746,18 Kč |
| 9 000 | 1,69559 Kč | 15 260,31 Kč |
| 15 000 | 1,58829 Kč | 23 824,35 Kč |
| 21 000 | 1,52473 Kč | 32 019,33 Kč |
| 30 000 | 1,46297 Kč | 43 889,10 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |


