



STS321240B100 | |
|---|---|
DigiKey Part Number | 283-STS321240B100TR-ND - Tape & Reel (TR) 283-STS321240B100CT-ND - Cut Tape (CT) 283-STS321240B100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS321240B100 |
Description | TVS DIODE 24VWM 54VC SOD323 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 54V Clamp 9A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 54V | |
Current - Peak Pulse (10/1000µs) | 9A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | USB | |
Capacitance @ Frequency | 1pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,53000 Kč | 6,53 Kč |
| 10 | 4,56800 Kč | 45,68 Kč |
| 100 | 2,84180 Kč | 284,18 Kč |
| 500 | 2,50496 Kč | 1 252,48 Kč |
| 1 000 | 2,35760 Kč | 2 357,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,06290 Kč | 6 188,70 Kč |
| 6 000 | 1,99687 Kč | 11 981,22 Kč |
| 9 000 | 1,82410 Kč | 16 416,90 Kč |
| Unit Price without VAT: | 6,53000 Kč |
|---|---|
| Unit Price with VAT: | 7,90130 Kč |







