56V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UDD32C24L01

DigiKey Part Number
13-UDD32C24L01TR-ND - Tape & Reel (TR)
13-UDD32C24L01CT-ND - Cut Tape (CT)
13-UDD32C24L01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UDD32C24L01
Description
TVS DIODE 24VWM 56VC SOD323
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
56V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Mfr
Power - Peak Pulse
200W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
0.8pF @ 1MHz
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
24V (Max)
Package / Case
SC-76, SOD-323
Voltage - Breakdown (Min)
26.7V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
56V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 847
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,55000 Kč8,55 Kč
105,27600 Kč52,76 Kč
1003,31190 Kč331,19 Kč
5002,46220 Kč1 231,10 Kč
1 0002,18753 Kč2 187,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,83737 Kč5 512,11 Kč
6 0001,66076 Kč9 964,56 Kč
9 0001,57070 Kč14 136,30 Kč
15 0001,46945 Kč22 041,75 Kč
21 0001,40946 Kč29 598,66 Kč
30 0001,35116 Kč40 534,80 Kč
Manufacturers Standard Package
Unit Price without VAT:8,55000 Kč
Unit Price with VAT:10,34550 Kč