
UDD32C05L01 | |
|---|---|
DigiKey Part Number | 13-UDD32C05L01TR-ND - Tape & Reel (TR) 13-UDD32C05L01CT-ND - Cut Tape (CT) 13-UDD32C05L01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDD32C05L01 |
Description | TVS DIODE 5VWM 18.3VC SOD323 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 18.3V Clamp 17A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 18.3V | |
Current - Peak Pulse (10/1000µs) | 17A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | DVI, Ethernet, USB 2.0, USB 3.0 | |
Capacitance @ Frequency | 0.8pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,17000 Kč | 9,17 Kč |
| 10 | 6,18700 Kč | 61,87 Kč |
| 100 | 2,83910 Kč | 283,91 Kč |
| 500 | 2,47002 Kč | 1 235,01 Kč |
| 1 000 | 1,93927 Kč | 1 939,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,29146 Kč | 3 874,38 Kč |
| 6 000 | 1,26563 Kč | 7 593,78 Kč |
| 9 000 | 1,03546 Kč | 9 319,14 Kč |
| 15 000 | 1,01520 Kč | 15 228,00 Kč |
| Unit Price without VAT: | 9,17000 Kč |
|---|---|
| Unit Price with VAT: | 11,09570 Kč |









