


TSD24CDYFR | |
|---|---|
DigiKey Part Number | 296-TSD24CDYFRTR-ND - Tape & Reel (TR) 296-TSD24CDYFRCT-ND - Cut Tape (CT) 296-TSD24CDYFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSD24CDYFR |
Description | TVS DIODE 24VWM 50VC SOD323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50V Clamp 9A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 9A (8/20µs) |
Mfr | Power - Peak Pulse 390W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications USB |
Part Status Active | Capacitance @ Frequency 4.3pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TA) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V (Max) | Package / Case SC-76, SOD-323 |
Voltage - Breakdown (Min) 25.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 50V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 8,73500 Kč | 87,35 Kč |
| 100 | 5,59390 Kč | 559,39 Kč |
| 500 | 4,23110 Kč | 2 115,55 Kč |
| 1 000 | 3,79161 Kč | 3 791,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,23229 Kč | 9 696,87 Kč |
| 6 000 | 2,95046 Kč | 17 702,76 Kč |
| 9 000 | 2,80683 Kč | 25 261,47 Kč |
| 15 000 | 2,64541 Kč | 39 681,15 Kč |
| 21 000 | 2,54980 Kč | 53 545,80 Kč |
| 30 000 | 2,45689 Kč | 73 706,70 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |



