
STS232050U152AH | |
---|---|
DigiKey Part Number | 283-STS232050U152AHTR-ND - Tape & Reel (TR) 283-STS232050U152AHCT-ND - Cut Tape (CT) 283-STS232050U152AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS232050U152AH |
Description | TVS DIODE 5VWM 16.7VC SOT23 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 16.7V Clamp 18A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 16.7V | |
Current - Peak Pulse (10/1000µs) | 18A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | CAN, Ethernet, Telecom | |
Capacitance @ Frequency | 150pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 10,42000 Kč | 10,42 Kč |
10 | 6,41600 Kč | 64,16 Kč |
100 | 4,06190 Kč | 406,19 Kč |
500 | 3,12326 Kč | 1 561,63 Kč |
1 000 | 2,72373 Kč | 2 723,73 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 2,29130 Kč | 6 873,90 Kč |
6 000 | 2,08300 Kč | 12 498,00 Kč |
9 000 | 1,97885 Kč | 17 809,65 Kč |
15 000 | 1,89553 Kč | 28 432,95 Kč |
21 000 | 1,88636 Kč | 39 613,56 Kč |
30 000 | 1,81221 Kč | 54 366,30 Kč |
75 000 | 1,77596 Kč | 133 197,00 Kč |
Unit Price without VAT: | 10,42000 Kč |
---|---|
Unit Price with VAT: | 12,60820 Kč |