PF-EC1-30A_image
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PF-EC1-25

DigiKey Part Number
118-PF-EC1-25-ND
Manufacturer
Manufacturer Product Number
PF-EC1-25
Description
FUSE POWR CART PHOTO 1000VDC 25A
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
25A 1 kVDC Fuse Cartridge, Ceramic Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Box
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge, Ceramic
Current Rating (Amps)
25A
Voltage Rating - DC
1 kVDC
Response Time
-
Applications
Solar (Photovoltaic)
Features
-
Class
-
Approval Agency
cULus, UL
Operating Temperature
-55°C ~ 125°C
Breaking Capacity @ Rated Voltage
20kA
Package / Case
5AG, 10mm x 38.1mm
Size / Dimension
0.406" Dia x 1.496" L (10.30mm x 38.00mm)
Melting I²t
1202.0
DC Cold Resistance
3.96 mOhms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
117,92000 $17,92 $
514,87000 $74,35 $
1013,72000 $137,20 $
5011,37120 $568,56 $
10010,48180 $1 048,18 $
2509,40480 $2 351,20 $
5008,65814 $4 329,07 $
1 0008,25000 $8 250,00 $
Manufacturers Standard Package
Unit Price without VAT:17,92000 $
Unit Price with VAT:21,68320 $