
J115F11CH5VDCS61.5U | |
|---|---|
DigiKey Part Number | 2449-J115F11CH5VDCS61.5U-ND |
Manufacturer | |
Manufacturer Product Number | J115F11CH5VDCS61.5U |
Description | RELAY GEN PURPOSE SPDT 50A 5V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J115F11CH5VDCS61.5U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 50 A | |
Switching Voltage | 277VAC, 110VDC - Max | |
Load - Max Switching | 13850VA, 5500W | |
Coil Current | 299.4 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -55°C ~ 125°C | |
Contact Material | Silver Tin Oxide Indium Oxide (AgSnOInO) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 16.7 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,99000 Kč | 83,99 Kč |
| 15 | 73,38133 Kč | 1 100,72 Kč |
| 30 | 70,86833 Kč | 2 126,05 Kč |
| 60 | 68,43950 Kč | 4 106,37 Kč |
| 105 | 66,53762 Kč | 6 986,45 Kč |
| 255 | 63,62969 Kč | 16 225,57 Kč |
| 510 | 61,44469 Kč | 31 336,79 Kč |
| 1 005 | 59,37775 Kč | 59 674,64 Kč |
| Unit Price without VAT: | 83,99000 Kč |
|---|---|
| Unit Price with VAT: | 101,62790 Kč |



