



STS232050B751 | |
|---|---|
DigiKey Part Number | 283-STS232050B751TR-ND - Tape & Reel (TR) 283-STS232050B751CT-ND - Cut Tape (CT) 283-STS232050B751DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS232050B751 |
Description | TVS DIODE 5VWM 16.7VC SOT23 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 16.7V Clamp 18A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 16.7V | |
Current - Peak Pulse (10/1000µs) | 18A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 75pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,07000 Kč | 12,07 Kč |
| 10 | 7,55300 Kč | 75,53 Kč |
| 100 | 4,80620 Kč | 480,62 Kč |
| 500 | 3,62482 Kč | 1 812,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 000 | 2,18171 Kč | 654 513,00 Kč |
| Unit Price without VAT: | 12,07000 Kč |
|---|---|
| Unit Price with VAT: | 14,60470 Kč |





