
IAUA170N10S5N031AUMA1 | |
|---|---|
DigiKey Part Number | 448-IAUA170N10S5N031AUMA1TR-ND - Tape & Reel (TR) 448-IAUA170N10S5N031AUMA1CT-ND - Cut Tape (CT) 448-IAUA170N10S5N031AUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUA170N10S5N031AUMA1 |
Description | MOSFET_(75V 120V( PG-HSOF-5 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 170A (Tj) 197W (Tc) Surface Mount PG-HSOF-5-4 |
Datasheet | Datasheet |
EDA/CAD Models | IAUA170N10S5N031AUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 3.1mOhm @ 85A, 10V | |
Vgs(th) (Max) @ Id | 3.8V @ 110µA | |
Gate Charge (Qg) (Max) @ Vgs | 88 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6405 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 197W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-HSOF-5-4 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,41000 Kč | 84,41 Kč |
| 10 | 55,33000 Kč | 553,30 Kč |
| 100 | 38,75390 Kč | 3 875,39 Kč |
| 500 | 32,02112 Kč | 16 010,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 27,48649 Kč | 54 972,98 Kč |
| 4 000 | 26,16088 Kč | 104 643,52 Kč |
| Unit Price without VAT: | 84,41000 Kč |
|---|---|
| Unit Price with VAT: | 102,13610 Kč |



