



STS232033U202 | |
|---|---|
DigiKey Part Number | 283-STS232033U202TR-ND - Tape & Reel (TR) 283-STS232033U202CT-ND - Cut Tape (CT) 283-STS232033U202DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS232033U202 |
Description | TVS DIODE 3.3VWM 14VC SOT23 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 14V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 4V | |
Voltage - Clamping (Max) @ Ipp | 14V | |
Current - Peak Pulse (10/1000µs) | 25A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 200pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,91000 Kč | 7,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 000 | 1,85548 Kč | 556 644,00 Kč |
| Unit Price without VAT: | 7,91000 Kč |
|---|---|
| Unit Price with VAT: | 9,57110 Kč |



