
CDSOT23-T03-Q | |
|---|---|
DigiKey Part Number | 118-CDSOT23-T03-QTR-ND - Tape & Reel (TR) 118-CDSOT23-T03-QCT-ND - Cut Tape (CT) 118-CDSOT23-T03-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDSOT23-T03-Q |
Description | TVS DIODE 3.3VWM 10.9VC SOT233 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10.9V Clamp 43A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 3.3V | |
Voltage - Breakdown (Min) | 4V | |
Voltage - Clamping (Max) @ Ipp | 10.9V | |
Current - Peak Pulse (10/1000µs) | 43A (8/20µs) | |
Power - Peak Pulse | 500W | |
Power Line Protection | Yes | |
Applications | Telecom | |
Capacitance @ Frequency | 500pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 10,73000 Kč | 107,30 Kč |
| 100 | 6,92090 Kč | 692,09 Kč |
| 500 | 5,27680 Kč | 2 638,40 Kč |
| 1 000 | 4,74618 Kč | 4 746,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,07158 Kč | 12 214,74 Kč |
| 6 000 | 3,73177 Kč | 22 390,62 Kč |
| 9 000 | 3,55858 Kč | 32 027,22 Kč |
| 15 000 | 3,36399 Kč | 50 459,85 Kč |
| 21 000 | 3,24877 Kč | 68 224,17 Kč |
| 30 000 | 3,13679 Kč | 94 103,70 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |








