



STN101033B101 | |
|---|---|
DigiKey Part Number | 283-STN101033B101TR-ND - Tape & Reel (TR) 283-STN101033B101CT-ND - Cut Tape (CT) 283-STN101033B101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STN101033B101 |
Description | TVS DIODE 3.3VWM 11VC DFN1006-2L |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 11V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 3.6V | |
Voltage - Clamping (Max) @ Ipp | 11V | |
Current - Peak Pulse (10/1000µs) | 7A (8/20µs) | |
Power - Peak Pulse | 100W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 10pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,36000 Kč | 33,60 Kč |
| 100 | 1,63780 Kč | 163,78 Kč |
| 500 | 1,49086 Kč | 745,43 Kč |
| 1 000 | 1,13389 Kč | 1 133,89 Kč |
| 2 000 | 1,12340 Kč | 2 246,80 Kč |
| 5 000 | 1,11289 Kč | 5 564,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,94491 Kč | 9 449,10 Kč |
| 20 000 | 0,92928 Kč | 18 585,60 Kč |
| 30 000 | 0,92601 Kč | 27 780,30 Kč |
| 50 000 | 0,86126 Kč | 43 063,00 Kč |
| 70 000 | 0,78769 Kč | 55 138,30 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |







